
CSMUAZMB5-05M | |
|---|---|
DigiKey Part Number | 5073-CSMUAZMB5-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAZMB5-05M |
Description | CA USB-A/MINI B5 LSZH 0.5MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,94000 € | 28,94 € |
| 10 | 24,59600 € | 245,96 € |
| 25 | 23,05640 € | 576,41 € |
| 50 | 21,95660 € | 1.097,83 € |
| 100 | 20,90950 € | 2.090,95 € |
| 250 | 19,60184 € | 4.900,46 € |
| Unit Price without VAT: | 28,94000 € |
|---|---|
| Unit Price with VAT: | 34,43860 € |

