
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| 10 | 13,80500 € | 138,05 € |
| 25 | 12,94040 € | 323,51 € |
| 50 | 12,32260 € | 616,13 € |
| 100 | 11,73470 € | 1.173,47 € |
| 250 | 11,00072 € | 2.750,18 € |
| 500 | 10,47624 € | 5.238,12 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,32560 € |

