
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,25800 € | 172,58 € |
| 25 | 16,17760 € | 404,44 € |
| 50 | 15,40540 € | 770,27 € |
| 100 | 14,67060 € | 1.467,06 € |
| 250 | 13,75304 € | 3.438,26 € |
| 500 | 13,09748 € | 6.548,74 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |

