Similar

CSMUAMB4-2M | |
|---|---|
DigiKey Part Number | 5073-CSMUAMB4-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMB4-2M |
Description | CABLE USB-A/MINI B 4POS 2MTR |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1031-BL-F0200 | CNC Tech | 2.946 | 1175-1453-ND | 5,90000 € | Similar |


