Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSMUAZMB5-1M | L-com | 0 | 5073-CSMUAZMB5-1M-ND | 32,13000 € | Parametric Equivalent |
| CBL-UA-MB-1 | Same Sky (Formerly CUI Devices) | 1.352 | 102-5939-ND | 3,17000 € | Parametric Equivalent |
| CBLT-UA-MB-1 | Same Sky (Formerly CUI Devices) | 132 | 102-5948-ND | 4,25000 € | Parametric Equivalent |




