Similar

CSMUAMB4-05M | |
|---|---|
DigiKey Part Number | 5073-CSMUAMB4-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMB4-05M |
Description | CABLE USB-A/MINI B 4POS .5MTR |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.64' (500.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |


