
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 12,51000 € | 125,10 € |
| 25 | 11,72640 € | 293,16 € |
| 50 | 11,16660 € | 558,33 € |
| 100 | 10,63390 € | 1.063,39 € |
| 250 | 9,96876 € | 2.492,19 € |
| 500 | 9,49348 € | 4.746,74 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |



