
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,88700 € | 108,87 € |
| 25 | 10,20480 € | 255,12 € |
| 50 | 9,71780 € | 485,89 € |
| 100 | 9,25430 € | 925,43 € |
| 250 | 8,67532 € | 2.168,83 € |
| 500 | 8,26166 € | 4.130,83 € |
| 1.000 | 7,86788 € | 7.867,88 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

