
CSMT15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMT15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMT15MF-2.5 |
Description | CA DB15M/F MTL ARMR 2.5' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,32000 € | 69,32 € |
| Unit Price without VAT: | 69,32000 € |
|---|---|
| Unit Price with VAT: | 82,49080 € |

