
CSMNRA9-3MM-15 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA9-3MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA9-3MM-15 |
Description | CA DB9M/M STR-RA EXIT 3 15F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |

