
CSMNRA25-4MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA25-4MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA25-4MM-5 |
Description | CA DB 25M/M STR-RA EXIT 4 5F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,59000 € | 66,59 € |
| Unit Price without VAT: | 66,59000 € |
|---|---|
| Unit Price with VAT: | 79,24210 € |

