
CSMNRA25-1MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA25-1MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA25-1MM-2.5 |
Description | CA DB 25M/M STR-RA EXIT 1 2.5F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,82000 € | 52,82 € |
| 10 | 45,26500 € | 452,65 € |
| Unit Price without VAT: | 52,82000 € |
|---|---|
| Unit Price with VAT: | 62,85580 € |

