
CSMNB9MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MM-2.5 |
Description | CABLE DB9M/M MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,15000 € | 34,15 € |
| 10 | 29,02900 € | 290,29 € |
| 25 | 27,21240 € | 680,31 € |
| 50 | 25,91420 € | 1.295,71 € |
| 100 | 24,67850 € | 2.467,85 € |
| 250 | 23,13548 € | 5.783,87 € |
| Unit Price without VAT: | 34,15000 € |
|---|---|
| Unit Price with VAT: | 40,63850 € |



