Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGLN-CAT6-HP

DigiKey Part Number
5073-HGLN-CAT6-HP-ND
Manufacturer
Manufacturer Product Number
HGLN-CAT6-HP
Description
LPINDOOR CAT6 HI-PWR RJ45 SHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1168,60000 €168,60 €
10143,73500 €1.437,35 €
25137,52920 €3.438,23 €
Manufacturers Standard Package
Unit Price without VAT:168,60000 €
Unit Price with VAT:200,63400 €