
CSMNB9MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MF-25 |
Description | CABLE DB9M/F MOLDED BLK 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,93000 € | 52,93 € |
| 10 | 44,98400 € | 449,84 € |
| 25 | 42,16880 € | 1.054,22 € |
| 50 | 40,15760 € | 2.007,88 € |
| 100 | 38,24320 € | 3.824,32 € |
| Unit Price without VAT: | 52,93000 € |
|---|---|
| Unit Price with VAT: | 62,98670 € |


