
CSMNB15MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB15MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB15MM-2.5 |
Description | CABLE DB15M/M MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,93000 € | 39,93 € |
| 10 | 33,93500 € | 339,35 € |
| 25 | 31,81120 € | 795,28 € |
| 50 | 30,29380 € | 1.514,69 € |
| 100 | 28,84930 € | 2.884,93 € |
| 250 | 27,04568 € | 6.761,42 € |
| Unit Price without VAT: | 39,93000 € |
|---|---|
| Unit Price with VAT: | 47,51670 € |

