
CSMNB15MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMNB15MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB15MM-10 |
Description | CABLE DB15M/M MOLDED BLK 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,88000 € | 49,88 € |
| 10 | 42,39700 € | 423,97 € |
| 25 | 39,74400 € | 993,60 € |
| 50 | 37,84860 € | 1.892,43 € |
| 100 | 36,04430 € | 3.604,43 € |
| 250 | 33,79104 € | 8.447,76 € |
| Unit Price without VAT: | 49,88000 € |
|---|---|
| Unit Price with VAT: | 59,35720 € |

