
CSMNB15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB15MF-2.5 |
Description | CABLE DB15M/F MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 10 | 23,24700 € | 232,47 € |
| 25 | 21,79160 € | 544,79 € |
| 50 | 20,75200 € | 1.037,60 € |
| 100 | 19,76230 € | 1.976,23 € |
| 250 | 18,52652 € | 4.631,63 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 32,54650 € |

