
CSMNB15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMNB15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB15MF-10 |
Description | CA DB15M/F MOLDED BLK 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,06000 € | 65,06 € |
| 10 | 55,30600 € | 553,06 € |
| 25 | 51,84560 € | 1.296,14 € |
| 50 | 49,37340 € | 2.468,67 € |
| 100 | 47,02000 € | 4.702,00 € |
| Unit Price without VAT: | 65,06000 € |
|---|---|
| Unit Price with VAT: | 77,42140 € |

