
CSMN9MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MM-25 |
Description | CABLE DB9M/M MOLDED 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,69000 € | 63,69 € |
| 10 | 54,14100 € | 541,41 € |
| 25 | 50,75320 € | 1.268,83 € |
| 50 | 48,33340 € | 2.416,67 € |
| 100 | 46,02940 € | 4.602,94 € |
| Unit Price without VAT: | 63,69000 € |
|---|---|
| Unit Price with VAT: | 75,79110 € |

