
CSMN9FF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN9FF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9FF-15 |
Description | CABLE DB9F/F MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 10 | 29,91400 € | 299,14 € |
| 25 | 28,04120 € | 701,03 € |
| 50 | 26,70340 € | 1.335,17 € |
| 100 | 25,43000 € | 2.543,00 € |
| 250 | 23,84012 € | 5.960,03 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |

