
CSMN50MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN50MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN50MM-2.5 |
Description | CABLE DB50M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,24000 € | 151,24 € |
| 10 | 128,56900 € | 1.285,69 € |
| 25 | 120,53000 € | 3.013,25 € |
| 50 | 114,78520 € | 5.739,26 € |
| Unit Price without VAT: | 151,24000 € |
|---|---|
| Unit Price with VAT: | 179,97560 € |

