
CSMN50MF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN50MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN50MF-1 |
Description | CABLE DB50M/F MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB50 |
Manufacturer L-com | Number of Positions 50 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 € | 112,20 € |
| 10 | 95,37700 € | 953,77 € |
| 25 | 89,41160 € | 2.235,29 € |
| 50 | 85,15020 € | 4.257,51 € |
| 100 | 81,97550 € | 8.197,55 € |
| Unit Price without VAT: | 112,20000 € |
|---|---|
| Unit Price with VAT: | 133,51800 € |

