
CSMN459-1MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN459-1MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN459-1MM-25 |
Description | CA DB9M/M STR-45DEG EXT 1 25F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |

