
CSMN459-1MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN459-1MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN459-1MM-2.5 |
Description | CA DB9M/M STR-45DEG EXT 1 2.5F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

