
CSMN4525-1MM-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN4525-1MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN4525-1MM-1 |
Description | CA DB25M/M STR-45DEG EXT 1 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 1.00' (304.80mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |

