
CSMN4515-1MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN4515-1MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN4515-1MM-5 |
Description | CA DB15M/M STR-45DEG EXT 1 5F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

