
CSMN37MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN37MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN37MM-5 |
Description | CABLE DB37M/M MOLDED 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,77000 € | 122,77 € |
| 10 | 104,36100 € | 1.043,61 € |
| 25 | 97,83520 € | 2.445,88 € |
| 50 | 93,17200 € | 4.658,60 € |
| Unit Price without VAT: | 122,77000 € |
|---|---|
| Unit Price with VAT: | 146,09630 € |

