
CSMN37MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN37MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN37MF-25 |
Description | CABLE DB37M/F MOLDED 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 € | 174,77 € |
| 10 | 148,57900 € | 1.485,79 € |
| 25 | 139,28760 € | 3.482,19 € |
| 50 | 133,21120 € | 6.660,56 € |
| Unit Price without VAT: | 174,77000 € |
|---|---|
| Unit Price with VAT: | 207,97630 € |


