
CSMN25MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MM-5 |
Description | CABLE DB25M/M MOLDED 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| 10 | 35,73500 € | 357,35 € |
| 25 | 33,49800 € | 837,45 € |
| 50 | 31,90040 € | 1.595,02 € |
| 100 | 30,37940 € | 3.037,94 € |
| 250 | 28,48020 € | 7.120,05 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,02760 € |


