
CSMN25MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MM-25 |
Description | CABLE DB25M/M MOLDED 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,05000 € | 71,05 € |
| 10 | 60,39600 € | 603,96 € |
| 25 | 56,61720 € | 1.415,43 € |
| 50 | 53,91760 € | 2.695,88 € |
| 100 | 51,34790 € | 5.134,79 € |
| Unit Price without VAT: | 71,05000 € |
|---|---|
| Unit Price with VAT: | 84,54950 € |

