
CSMN25MM-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MM-15 |
Description | CABLE DB25M/M MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,32000 € | 62,32 € |
| 10 | 52,96600 € | 529,66 € |
| 25 | 49,65240 € | 1.241,31 € |
| 50 | 47,28500 € | 2.364,25 € |
| 100 | 45,03100 € | 4.503,10 € |
| Unit Price without VAT: | 62,32000 € |
|---|---|
| Unit Price with VAT: | 74,16080 € |

