
CSMN25MF-50 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-50 |
Description | CABLE DB25M/F MOLDED 50' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 € | 121,79 € |
| 10 | 103,53300 € | 1.035,33 € |
| 25 | 97,05840 € | 2.426,46 € |
| 50 | 92,43240 € | 4.621,62 € |
| Unit Price without VAT: | 121,79000 € |
|---|---|
| Unit Price with VAT: | 144,93010 € |

