
CSMN25MF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-15 |
Description | CABLE DB25M/F MOLDED 15' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| 10 | 46,22400 € | 462,24 € |
| 25 | 43,33200 € | 1.083,30 € |
| 50 | 41,26560 € | 2.063,28 € |
| 100 | 39,29830 € | 3.929,83 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |

