
CSMN25FF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN25FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25FF-5 |
Description | CABLE DB25F/F MOLDED 5' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 10 | 41,89000 € | 418,90 € |
| 25 | 39,26880 € | 981,72 € |
| 50 | 37,39580 € | 1.869,79 € |
| 100 | 35,61310 € | 3.561,31 € |
| 250 | 33,38684 € | 8.346,71 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

