
CSMN25FF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN25FF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25FF-25 |
Description | CABLE DB25F/F MOLDED 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 € | 86,72 € |
| 10 | 73,72000 € | 737,20 € |
| 25 | 69,10840 € | 1.727,71 € |
| 50 | 65,81400 € | 3.290,70 € |
| 100 | 63,17880 € | 6.317,88 € |
| Unit Price without VAT: | 86,72000 € |
|---|---|
| Unit Price with VAT: | 103,19680 € |

