
CSMN25FF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN25FF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25FF-10 |
Description | CABLE DB25F/F MOLDED 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,54000 € | 65,54 € |
| 10 | 55,71100 € | 557,11 € |
| 25 | 52,22480 € | 1.305,62 € |
| 50 | 49,73460 € | 2.486,73 € |
| 100 | 47,36420 € | 4.736,42 € |
| Unit Price without VAT: | 65,54000 € |
|---|---|
| Unit Price with VAT: | 77,99260 € |

