
CSMN15MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MM-25 |
Description | CABLE DB15M/M MOLDED 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,87000 € | 76,87 € |
| 10 | 65,34100 € | 653,41 € |
| 25 | 61,25320 € | 1.531,33 € |
| 50 | 58,33300 € | 2.916,65 € |
| 100 | 55,55270 € | 5.555,27 € |
| Unit Price without VAT: | 76,87000 € |
|---|---|
| Unit Price with VAT: | 91,47530 € |

