D-Sub Cable Assembly DB15 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN15MF-50

DigiKey Part Number
5073-CSMN15MF-50-ND
Manufacturer
Manufacturer Product Number
CSMN15MF-50
Description
CABLE DB15M/F MOLDED 50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
50.00' (15.24m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
184,67000 €84,67 €
1071,96700 €719,67 €
2567,46520 €1.686,63 €
5064,24880 €3.212,44 €
10061,18640 €6.118,64 €
Manufacturers Standard Package
Unit Price without VAT:84,67000 €
Unit Price with VAT:100,75730 €