
CSMN15FF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN15FF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15FF-25 |
Description | CABLE DB15F/F MOLDED 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 € | 76,22 € |
| 10 | 64,78900 € | 647,89 € |
| 25 | 60,73520 € | 1.518,38 € |
| 50 | 57,83960 € | 2.891,98 € |
| 100 | 55,08260 € | 5.508,26 € |
| Unit Price without VAT: | 76,22000 € |
|---|---|
| Unit Price with VAT: | 90,70180 € |

