
CSM9MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSM9MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MM-5 |
Description | CABLE DB9M/M MOLDED 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,36000 € | 34,36 € |
| 10 | 29,20500 € | 292,05 € |
| 25 | 27,37680 € | 684,42 € |
| 50 | 26,07060 € | 1.303,53 € |
| 100 | 24,82740 € | 2.482,74 € |
| 250 | 23,27508 € | 5.818,77 € |
| Unit Price without VAT: | 34,36000 € |
|---|---|
| Unit Price with VAT: | 40,88840 € |

