
CSM9MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSM9MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MM-2.5 |
Description | CABLE DB9M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,81000 € | 42,81 € |
| 10 | 36,39000 € | 363,90 € |
| 25 | 34,11280 € | 852,82 € |
| 50 | 32,48580 € | 1.624,29 € |
| 100 | 30,93670 € | 3.093,67 € |
| 250 | 29,00272 € | 7.250,68 € |
| Unit Price without VAT: | 42,81000 € |
|---|---|
| Unit Price with VAT: | 50,94390 € |

