
CSM9MF-15 | |
|---|---|
DigiKey Part Number | 5073-CSM9MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MF-15 |
Description | CABLE DB9M/F MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,92000 € | 47,92 € |
| 10 | 40,73500 € | 407,35 € |
| 25 | 38,18600 € | 954,65 € |
| 50 | 36,36460 € | 1.818,23 € |
| 100 | 34,63080 € | 3.463,08 € |
| 250 | 32,46600 € | 8.116,50 € |
| Unit Price without VAT: | 47,92000 € |
|---|---|
| Unit Price with VAT: | 57,02480 € |

