
CSM9MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSM9MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MF-10 |
Description | CABLE DB9M/F MOLDED 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| 10 | 26,43400 € | 264,34 € |
| 25 | 24,77960 € | 619,49 € |
| 50 | 23,59740 € | 1.179,87 € |
| 100 | 22,47220 € | 2.247,22 € |
| 250 | 21,06708 € | 5.266,77 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,00900 € |

