
CSM9MF-1 | |
|---|---|
DigiKey Part Number | 5073-CSM9MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MF-1 |
Description | CABLE DB9M/F MOLDED 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 € | 26,01 € |
| 10 | 22,10400 € | 221,04 € |
| 25 | 20,72000 € | 518,00 € |
| 50 | 19,73140 € | 986,57 € |
| 100 | 18,79030 € | 1.879,03 € |
| 250 | 17,61520 € | 4.403,80 € |
| 500 | 16,92154 € | 8.460,77 € |
| Unit Price without VAT: | 26,01000 € |
|---|---|
| Unit Price with VAT: | 30,95190 € |

