
CSM94L-2M | |
|---|---|
DigiKey Part Number | 5073-CSM94L-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94L-2M |
Description | CBL IEEE1394 6POS TO 6POS 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Color Gray |
Part Status Active | Transfer Rate 400Mbps |
1st Connector Plug, 6 Position | Shielding Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSM94X-2M | L-com | 0 | 5073-CSM94X-2M-ND | 64,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |


