
CSM94B1-3M | |
|---|---|
DigiKey Part Number | 5073-CSM94B1-3M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94B1-3M |
Description | CBL IEEE1394 9POS TO 6POS 9.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 6 Position IEEE1394 Cable Black 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Plug, 6 Position |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Color Black |
Part Status Active | Transfer Rate 800Mbps |
1st Connector Plug, 9 Position | Shielding Yes |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 118,46450 € |

