
CSM84CC-1M | |
|---|---|
DigiKey Part Number | 5073-CSM84CC-1M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84CC-1M |
Description | CBL ASSY CENTRON 36POS M-M 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 3.28' (1.00m) Round, Gray |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer L-com | Cable Type Round, Gray |
Packaging Bag | Shielding Shielded |
Part Status Active | Style Bidirectional |
Configuration Centronics 36 pos Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,52000 € | 106,52 € |
| Unit Price without VAT: | 106,52000 € |
|---|---|
| Unit Price with VAT: | 126,75880 € |

