Parametric Equivalent

CSM84AC-2M | |
|---|---|
DigiKey Part Number | 5073-CSM84AC-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84AC-2M |
Description | CBL IEEE1284 DB25M/HP36M 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSM84AB-2M | L-com | 0 | 5073-CSM84AB-2M-ND | 23,85000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |


