
CSM84AB-5M | |
|---|---|
DigiKey Part Number | 5073-CSM84AB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84AB-5M |
Description | CBL IEEE1284 DB25M/CEN36M 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,08000 € | 143,08 € |
| Unit Price without VAT: | 143,08000 € |
|---|---|
| Unit Price with VAT: | 170,26520 € |

